Baumer CAM Cable, 3 Cores, 0.34 mm² CSA, Unscreened, 5 m, Black PUR Sheath

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$39.13

(exc. GST)

$43.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$39.13-
10 +$35.319%

*price indicative

RS Stock No.:
726-395
Mfr. Part No.:
CAM12.A3-11230340
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Cable

Series

CAM

Number of Cores

3

Sub Type

Cable

Cross Sectional Area

0.34mm²

Conductor Material

Bare Copper

Jacket Material

PUR

Jacket Colour

Black

Screened/Unscreened

Unscreened

Outside Diameter

4.1mm

Cable Length

5m

Voltage

250V

Minimum Operating Temperature

-40°C

Conductor Type

Copper

Maximum Operating Temperature

80°C

Standards/Approvals

CE

COO (Country of Origin):
DE
The Baumer Cable with open-ended wires is designed for flexible and robust use in industrial environments, providing a 500 cm PUR cable with 3 poles and a female M12 connector. It is Ideal for robotics and drag chain applications, offering high protection standards such as IP65, IP66K, and IP67.

Drag chain capable with torsion stress of ± 180°/m

Operating temperature range from -40°C to +80°C for fixed installations

Good chemical and oil resistance according to DIN EN 60811-404 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy