Phoenix Contact Male 5 way Straight to Male 5 way Straight Sensor Cable, 1.2 m

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$54.29

(exc. GST)

$59.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$54.29
10 +$49.94

*price indicative

RS Stock No.:
658-548
Mfr. Part No.:
1422985
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Cable

Cable Length

1.2m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Male

Number of Contacts B

5

Voltage

300V

Standards/Approvals

cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP68

The Phoenix Contact Sensor And Actuator Cable is designed for reliable connectivity in demanding environments. This high-quality cable features a 5-position configuration with a halogen-free PUR outer sheath, ensuring durability and flexibility. The M12 connectors, available in both plug and socket types, offer secure and hassle-free connections, making it Ideal for various industrial applications. With a cable length of 1.2 metres, it is well-suited for a range of configurations while maintaining performance integrity. This cable is engineered to withstand intense mechanical stress, ensuring longevity even under extreme operational conditions, thus making it a perfect choice for automated systems.

Halogen free material enhances safety in the event of fire

Rated for high performance with impressive bending cycle durability

Designed for both fixed and flexible installations adapting to diverse applications

Resistance to oils and various chemicals ensures reliable operation in challenging environments

Flexible cable attributes support ease of use during installation and operation

The IP65 and IP68 ratings provide superior protection against dust and moisture ingress

Exceptional insulation properties support efficient energy transmission

Compatible with a variety of accessories enhancing versatility in application

Related links