Mueller Electric C4A Actuator/Sensor Cable, 4 Cores, Unscreened, 5 m Silicone Sheath

Bulk discount available

Subtotal (1 unit)*

$72.46

(exc. GST)

$79.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$72.46
10 +$66.67

*price indicative

RS Stock No.:
641-806
Mfr. Part No.:
C4AC81M005
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Series

C4A

Product Type

Actuator/Sensor Cable

Number of Cores

4

Jacket Material

Silicone

Screened/Unscreened

Unscreened

Cable Length

5m

Voltage

250 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS 3, IEC 61076-2-101, IEC IP68

Fire Behaviour

Flame Test - FT2

The Mueller Electric Blue-Flex M12 Cordset features a straight male to straight female connection with a 4-pin position, delivering a robust and secure interface for industrial automation and control systems. Designed with silicone insulated conductors encased in a silicone jacket, it ensures exceptional flexibility, thermal stability, and resistance to harsh operating conditions. This configuration supports reliable signal transmission while maintaining long-term durability in dynamic environments.

IEC IP68 protection

It meets IEC 61076 2 101 standard

RoHS compliant

Related links