Mueller Electric C4AD Actuator/Sensor Cable, 4 Cores, Unscreened, 5 m Silicone Sheath
- RS Stock No.:
- 641-807
- Mfr. Part No.:
- C4AD81M005
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
$69.01
(exc. GST)
$75.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $69.01 |
| 10 + | $63.50 |
*price indicative
- RS Stock No.:
- 641-807
- Mfr. Part No.:
- C4AD81M005
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Series | C4AD | |
| Product Type | Actuator/Sensor Cable | |
| Number of Cores | 4 | |
| Jacket Material | Silicone | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 5m | |
| Voltage | 250 V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 61076-2-101, RoHS 3 | |
| Maximum Operating Temperature | 150°C | |
| Fire Behaviour | FT-2 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Series C4AD | ||
Product Type Actuator/Sensor Cable | ||
Number of Cores 4 | ||
Jacket Material Silicone | ||
Screened/Unscreened Unscreened | ||
Cable Length 5m | ||
Voltage 250 V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 61076-2-101, RoHS 3 | ||
Maximum Operating Temperature 150°C | ||
Fire Behaviour FT-2 | ||
The Mueller Electric Blue-Flex M12 Connector Cable features a 4-pin, straight male to right angle female configuration, offering a compact and versatile solution for space-constrained installations. Engineered with silicone insulated conductors wrapped in a silicone jacket, these cables are built for flexibility beyond todays standards, delivering superior resilience, durability, and thermal stability across demanding applications.
IEC IP68 protection
It meets IEC 61076 2 101 standard
RoHS compliant
Related links
- Mueller Electric C4AD Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4AD Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4B Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4A Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4BD Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4C Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4D Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4C Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
