Mueller Electric C4B Actuator/Sensor Cable, 4 Cores, Unscreened, 5 m Silicone Sheath
- RS Stock No.:
- 641-809
- Mfr. Part No.:
- C4BC81M005
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
$72.46
(exc. GST)
$79.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $72.46 |
| 10 + | $66.67 |
*price indicative
- RS Stock No.:
- 641-809
- Mfr. Part No.:
- C4BC81M005
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Series | C4B | |
| Product Type | Actuator/Sensor Cable | |
| Number of Cores | 4 | |
| Jacket Material | Silicone | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 5m | |
| Voltage | 250 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS 3, IEC IP68, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Series C4B | ||
Product Type Actuator/Sensor Cable | ||
Number of Cores 4 | ||
Jacket Material Silicone | ||
Screened/Unscreened Unscreened | ||
Cable Length 5m | ||
Voltage 250 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS 3, IEC IP68, IEC 61076-2-101 | ||
The Mueller Electric Blue-Flex M12 Cordset features a right angle male to straight female configuration with a 4-pin position, providing reliable and efficient connectivity for industrial environments. Designed with silicone insulated conductors wrapped in a silicone jacket, it ensures outstanding flexibility, thermal resistance, and mechanical durability. This rugged construction makes it ideal for use in dynamic applications where space optimization and performance are critical.
IEC IP68 protection
It meets IEC 61076 2 101 standard
RoHS compliant
Related links
- Mueller Electric C4B Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4B Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4B Actuator/Sensor Cable Unscreened, 10 m Silicone Sheath
- Mueller Electric C4A Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4BD Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4C Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4D Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
- Mueller Electric C4AD Actuator/Sensor Cable Unscreened, 5 m Silicone Sheath
