Phoenix Contact Male 4 way Straight to Female 4 way Straight Industrial Automation Cable Assembly
- RS Stock No.:
- 638-461
- Mfr. Part No.:
- 1400575
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$12,488.76
(exc. GST)
$13,737.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12,488.76 | $49.955 |
*price indicative
- RS Stock No.:
- 638-461
- Mfr. Part No.:
- 1400575
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Industrial Automation Cable Assembly | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Industrial Automation Cable Assembly | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Y-distributor sensor/actuator cable is designed to meet the highest industry standards, ensuring reliable performance in a variety of applications. Engineered with a robust construction, it features a straight M12 plug on two straight M12 sockets, offering seamless connections tailored to customer specifications.
Constructed with flame retardant materials for added safety
Includes a reliable insertion and withdrawal cycle guarantee for frequent usage
Provides a clear indication of status enhancing user convenience
Compatible with various automation systems ensuring versatile applicability
Related links
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Industrial Automation Cable Assembly, 0.5 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Industrial Automation Cable Assembly, 2 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Industrial Automation Cable Assembly, 20 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Industrial Automation Cable Assembly, 5
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 4 way M12 Straight Industrial Automation Cable Assembly, 5 m
- Phoenix Contact Male 4 way M12 Straight Industrial Automation Cable Assembly, 2.5 m
