SMC Straight to Unterminated Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.46

(exc. GST)

$59.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$54.46
10 +$50.09

*price indicative

RS Stock No.:
623-652
Mfr. Part No.:
V100-49-1-3
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Sensor Actuator Cable

Series

SY

Cable Length

1m

Jacket Colour

White

Connector Type A

Straight

Connector Type B

Unterminated

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Cable Assembly is a connector cable designed for solenoid valves, enabling electrical connection via an M8 plug. With a 1-meter length, it supports flexible installation and reliable signal transmission in compact pneumatic control systems. It improves system integration by supporting modular solenoid valve configurations. Its robust design ensures consistent performance even in high-vibration industrial environments, enhancing overall reliability in automation setups.

Compact design

Quick installation

Durable build

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy