Lutronic Male 6 way M8 to Industrial Automation Cable Assembly, 5 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$54.66

(exc. GST)

$60.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$54.66-
10 +$50.278%

*price indicative

RS Stock No.:
595-856
Mfr. Part No.:
0815 06 337 5m
Brand:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Series

0815-3

Product Type

Industrial Automation Cable Assembly

Jacket Colour

Black

Cable Length

5m

Jacket Material

PUR

Number of Contacts A

6

Connector Type A

M8

Connector Gender A

Male

Voltage

60V

IP Rating

IP67

Standards/Approvals

cULus

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy