Lutronic Male 6 way M8 to Industrial Automation Cable Assembly, 2 m

Subtotal (1 bag of 5 units)*

$170.79

(exc. GST)

$187.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$170.79$34.158

*price indicative

RS Stock No.:
595-855
Mfr. Part No.:
0815 06 337 2m
Brand:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Product Type

Industrial Automation Cable Assembly

Series

0815-3

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

M8

Number of Contacts A

6

Voltage

60V

IP Rating

IP67

Standards/Approvals

cULus

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy