Pepperl + Fuchs Female 3 way M8, Straight to Straight Connector
- RS Stock No.:
- 588-543
- Distrelec Article No.:
- 301-23-819
- Mfr. Part No.:
- V3-GM
- Brand:
- Pepperl + Fuchs
Get a bulk buy discount
Add 10 more to save $17.20
View bulk pricing optionsSubtotal (1 unit)*
$21.58
(exc. GST)
$23.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 49 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.58 | - |
| 10 + | $19.86 | $17.20 |
*price indicative
- RS Stock No.:
- 588-543
- Distrelec Article No.:
- 301-23-819
- Mfr. Part No.:
- V3-GM
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Connector | |
| Series | V3-GM | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | EN 60529, IEC 61076-2-104, UL Recognised Component | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Connector | ||
Series V3-GM | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals EN 60529, IEC 61076-2-104, UL Recognised Component | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Pepperl + Fuchs Female Connector is a field-attachable, straight M8 connector with A-coding and 3 pins. It is designed for cables with a diameter of 3.5 to 5 mm, allowing flexible and secure cable connections.
Screw terminal connection
Metal locking
UL Recognized Component
Related links
- Pepperl + Fuchs Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Straight Connector
- Pepperl + Fuchs Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 3 way Right Angle to 3 way Straight Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Free End Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
