Pepperl + Fuchs Female 3 way Right Angle to 3 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 588-540
- Mfr. Part No.:
- V11-W-5M-PVC
- Brand:
- Pepperl + Fuchs
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$23.99
(exc. GST)
$26.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.99 | - |
| 10 + | $22.07 | 8% |
*price indicative
- RS Stock No.:
- 588-540
- Mfr. Part No.:
- V11-W-5M-PVC
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Series | V11-W | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 250V | |
| IP Rating | IP68, IP69 | |
| Standards/Approvals | EN 60529, IEC 61076 2 101, IEC/ EN 60228 (DIN VDE 0295) | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Series V11-W | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Voltage 250V | ||
IP Rating IP68, IP69 | ||
Standards/Approvals EN 60529, IEC 61076 2 101, IEC/ EN 60228 (DIN VDE 0295) | ||
- COO (Country of Origin):
- HU
The Pepperl + Fuchs Female Cordset is a single-ended, M12 angled, A-coded connector with 3 pins. It features a durable PVC cable in grey for reliable connections in various applications.
Degree of protection IP68 and IP69
Specific design protects against loosening and inaccurate installation
Related links
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
