HARTING Female 4 way M8 Connector to Cable Assembly, 2 m
- RS Stock No.:
- 584-892
- Distrelec Article No.:
- 300-34-364
- Mfr. Part No.:
- 21348100481020
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.15
(exc. GST)
$25.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.15 |
| 10 - 24 | $21.29 |
| 25 + | $19.19 |
*price indicative
- RS Stock No.:
- 584-892
- Distrelec Article No.:
- 300-34-364
- Mfr. Part No.:
- 21348100481020
- Brand:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Connector Type A | M8 Connector | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Connector Type A M8 Connector | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
Coding A | ||
Related links
- HARTING Female Industrial Automation Cable Assembly, 2 m
- HARTING Male Female Industrial Automation Cable Assembly, 2 m
- Trendnet Female Industrial Automation Cable Assembly, 2 m
- HARTING Male Female Industrial Automation Cable Assembly
- Lutronic Female 8 way M8 to Industrial Automation Cable Assembly, 2 m
- Lutronic Male 8 way M8 to Female 8 way M8 Industrial Automation Cable Assembly, 2 m
- Lutronic Male 6 way M8 to Female 6 way M8 Industrial Automation Cable Assembly, 2 m
- Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 2 m
