Phoenix Contact Male 3 way M8, Straight to Female 3 way M8 Angled Sensor Actuator Cable, 2 m
- RS Stock No.:
- 557-955
- Mfr. Part No.:
- 1501317
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$266.83
(exc. GST)
$293.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $266.83 | $53.366 |
*price indicative
- RS Stock No.:
- 557-955
- Mfr. Part No.:
- 1501317
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Female | |
| Connector Type B | M8 Angled | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender B Female | ||
Connector Type B M8 Angled | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable combines versatility and reliability, engineered specifically for demanding industrial applications. With a robust construction, it features a 3-position design that ensures seamless connectivity between sensors and actuators. The halogen-free PUR sheath is not only environmentally friendly but also remarkably durable, able to withstand various external stresses. This cable is rated for both AC and DC applications, supporting a maximum nominal current of 4 A, while its high insulation resistance guarantees safe operation in challenging conditions. Designed with longevity in mind, the cable boasts a resistance to bending cycles, making it suitable for dynamic installations. Whether used in machine building or automation, this product is a testament to innovative engineering, securing dependable performance in every scenario.
Halogen-free material enhances safety and reduces environmental impact
Designed for high flexibility, making it suitable for dynamic applications
Reliable insulation characteristics provide superior protection against voltages
The product supports multiple applications, reinforcing its versatility
Robust construction is resistant to various mechanical and environmental stressors
Lightweight design facilitates easy handling and installation
Complies with international standards for quality assurance
Related links
- Phoenix Contact Male 3 way M8 2 m
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Female 3 way M8 0.5 m
- Phoenix Contact Male 3 way M8 2 m
- Phoenix Contact Male 3 way M8 to Female 3 way Angled M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 2 m
