Molex Female Ultra-Lock to Male Pigtail Industrial Automation Cable Assembly, 1 m
- RS Stock No.:
- 533-353
- Distrelec Article No.:
- 303-88-408
- Mfr. Part No.:
- 1204000228
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.02
(exc. GST)
$40.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $37.02 |
| 10 + | $34.03 |
*price indicative
- RS Stock No.:
- 533-353
- Distrelec Article No.:
- 303-88-408
- Mfr. Part No.:
- 1204000228
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | 120400 | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Gender A | Female | |
| Connector Type A | Ultra-Lock | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | Low-Halogen, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Industrial Automation Cable Assembly | ||
Series 120400 | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Gender A Female | ||
Connector Type A Ultra-Lock | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals Low-Halogen, REACH, RoHS | ||
- COO (Country of Origin):
- PL
Related links
- Molex Female Ultra-Lock to Male Pigtail Industrial Automation Cable Assembly, 1 m
- Molex Female 4 way Ultra-Lock to Male 4 way RJ45 Cable Assembly, 1 m
- Molex Female Industrial Automation Cable Assembly, 1 m
- Molex Female Male Industrial Automation Cable Assembly, 1 m
- Bulgin Male 3 way M12 to Screw Industrial Automation Cable Assembly, 1 m
- Lutronic Male 8 way M8 to M8 Industrial Automation Cable Assembly, 1 m
- Lutronic Male 6 way M8 to M8 Industrial Automation Cable Assembly, 1 m
- Lutronic Female 8 way M8 to Industrial Automation Cable Assembly, 1 m
