Phoenix Contact 8 way Right Angle to Female 8 way Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 521-075
- Mfr. Part No.:
- 1406106
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$66.62
(exc. GST)
$73.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $66.62 |
| 10 + | $61.29 |
*price indicative
- RS Stock No.:
- 521-075
- Mfr. Part No.:
- 1406106
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 30 V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Connector Type A Right Angle | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 30 V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is an 8-position, yellow PVC cable with a free cable end on one side and an angled M12 socket with A coding on the other, with a cable length of 10 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuZn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact 8 way Free Cable End to 8 way Straight Socket M12 Actuator/Sensor Cable, 10 m
- RS PRO Female 8 way Straight M12 to Male 8 way Straight M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact 8 way M12 to Female 8 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M12 to 8 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way Free Cable End to 8 way Straight Socket M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Cable, 10 m
- Phoenix Contact 8 way Free Cable End to Female 8 way Straight Socket M12 Actuator/Sensor Cable, 20 m
