Phoenix Contact Female 5 way 5 way Bus Cable, 2 m
- RS Stock No.:
- 519-240
- Mfr. Part No.:
- 1517916
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-240
- Mfr. Part No.:
- 1517916
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP67, IP69K, IP65 | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP67, IP69K, IP65 | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable designed to ensure high performance connectivity for your automation needs. Tailored for INTERBUS applications at speeds of 16 Mbps, this shielded preassembled data cable stands out with its reliable PUR halogen free construction. The distinctive may green RAL 6017 outer sheath not only provides an appealing aesthetic but also contributes to its robust environmental resistance. Engineered for flexibility, it features free cable ends with M12 SPEEDCON connectors, making installation a breeze.
Halogen free outer sheath enhances the cable's durability in harsh environments
Two metre length provides versatility for various installation requirements
Lightweight design facilitates easier handling and installation
Robust materials ensure long lasting performance in demanding conditions
Designed to meet international safety and quality standards which ensuring trust and reliability
Related links
- Phoenix Contact Female 5 way M12 to 6 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 to Unterminated Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Female 5 way Straight to Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 2 m
- Phoenix Contact Female 5 way M12 2 m
- Phoenix Contact Female 5 way Straight to Male 5 way Straight Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
