Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 280-200
- Mfr. Part No.:
- 1416152
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$80.39
(exc. GST)
$88.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $80.39 |
| 10 + | $73.96 |
*price indicative
- RS Stock No.:
- 280-200
- Mfr. Part No.:
- 1416152
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Number of Contacts A 5 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 24V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is expertly designed for applications involving robots and drag chains, ensuring reliability and performance in demanding environments. Featuring a robust PUR outer sheath that is both halogen-free and welding sputter-resistant, this cable sets a new standard for durability.
Resistant to a wide range of environmental conditions ensuring consistent performance
Constructed from environmentally friendly materials supporting sustainable practices
Certified for use in a variety of industrial applications ensuring compliance with safety standards
Related links
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 0.5 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 0.3 m
