Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M12, Angled Socket M12 Sensor
- RS Stock No.:
- 519-228
- Mfr. Part No.:
- 1424968
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-228
- Mfr. Part No.:
- 1424968
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14249 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14249 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Number of Contacts A 3 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed for reliable communication in various industrial applications. Constructed from durable PVC, this cable features a striking yellow exterior for easy visibility in complex installations. With three positions, it supports a wide range of connections, ensuring seamless integration with your existing systems. The straight M12 plug and angled socket configuration further facilitates flexible installation options, promoting efficiency in your setup. Additionally, the cable maintains a high nominal voltage capacity, making it suitable for diverse operational environments. Whether you are in automation, control cabinet manufacturing, or any other sector requiring robust connectivity, this cable meets stringent safety and performance standards, backed by certifications from governing bodies. Trust this product to deliver optimal functionality where it matters most.
Made from flame retardant materials to enhance safety
Constructed with a robust outer sheath designed to withstand challenging environments
Features a significant insulation resistance to ensure lasting performance
Engineered with corrosion resistant connecting materials for dependable connectivity
Offers effective strain relief to extend the cable's lifespan
Compatible with various installation environments including outdoor settings
Related links
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way Straight Angled Socket M12 Sensor Actuator
