Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12, Right Angle Plug Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 519-211
- Mfr. Part No.:
- 1424889
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-211
- Mfr. Part No.:
- 1424889
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 5 | |
| Connector Type B | Angled Socket M12, Right Angle Plug | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 5 | ||
Connector Type B Angled Socket M12, Right Angle Plug | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable offers flexibility and reliability, designed specifically for automation applications. With a robust PVC outer sheath in a striking yellow colour, it ensures high visibility and durability in any environment, while the 5-position design caters to various connectivity requirements. The angled M12 socket and free cable end configuration promote ease of installation, making it an ideal solution for complex setups. Its impressive operational temperature range from -30 °C to +105 °C guarantees performance in diverse conditions, while environmental protections rated up to IP68 help prevent the ingress of water and dust. Whether used in production or in smart buildings, this cable is engineered to meet the highest standards of quality and safety, ensuring seamless operation in critical applications.
Features a durable PVC outer sheath for enhanced protection
Offers a cable length of 10 m suited for a variety of installation scenarios
Designed for a wide operational temperature range enhancing its adaptability
Boasts a degree of protection up to IP68 safeguarding against dust and moisture
Constructed with materials that promote flame resistance for added safety
Supports tight and secure connections with a M12 angled socket
Complies with international standards ensuring reliability in industrial settings
Lightweight design aids in easier handling and installation
Related links
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 1.5 m
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
