Phoenix Contact Free Cable End, Free Cable End to Female 5 way M12, M12, Straight, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 519-070
- Mfr. Part No.:
- 1424888
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-070
- Mfr. Part No.:
- 1424888
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 5 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed for robust performance in industrial applications, featuring a five-position setup and constructed with durable PVC material. Engineered for flexibility, it comes with a 5-meter length, ensuring ample reach for your connectivity needs. The cable is ideal for connecting sensors and actuators, providing reliable signal transmission while maintaining excellent insulation resistance. Its compact design is complemented by a straight M12 socket, allowing for straightforward integration into existing systems. Built to withstand varying environmental conditions, this product combines high functionality with a commitment to safety and compliance.
Versatile connection options perfect for industrial automation tasks
Constructed with high quality materials ensuring durability and longevity
Designed with a user friendly interface for easy installation
Features an IP65 IP67 and IP68 rating for superior environmental protection
Supports a nominal voltage of up to 60V DC suitable for diverse applications
Offers excellent insulation resistance facilitating dependable performance
Compatible with M12 connectors for hassle free integration
Related links
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 5 m
- Phoenix Contact Free Cable End to Female 3 way Straight Actuator/Sensor Cable, 5 m
