Phoenix Contact Free Cable End, Free Cable End to Female 4 way Angled Socket M12, Angled Socket M12 Actuator/Sensor
- RS Stock No.:
- 280-356
- Mfr. Part No.:
- 1404021
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$48.79
(exc. GST)
$53.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $48.79 |
| 10 + | $44.89 |
*price indicative
- RS Stock No.:
- 280-356
- Mfr. Part No.:
- 1404021
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-5 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polypropylene, Ethylene Propylene Diene Monomer | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 4 | |
| Voltage | 24 V | |
| IP Rating | IP69K, IP65, IP68, IP67 | |
| Standards/Approvals | FDA 21 CFR 177.2600, RoHS, IEC 61076 2 101, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-5 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polypropylene, Ethylene Propylene Diene Monomer | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 4 | ||
Voltage 24 V | ||
IP Rating IP69K, IP65, IP68, IP67 | ||
Standards/Approvals FDA 21 CFR 177.2600, RoHS, IEC 61076 2 101, EAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is meticulously designed to cater to the rigours of the food processing industry, blending functionality with hygienic specifications. The cable features a 4-position configuration, ensuring reliable connectivity in critical applications. Offering a sleek design in grey RAL 7035 and robust construction, it provides excellent performance alongside user-friendly diagnostics, thanks to its integrated LED status display.
Lightweight yet durable promoting ease of handling
High resistance to cold bending and impacts ensuring longevity
Compliant with international standards for enhanced reliability
Related links
- Phoenix Contact Straight to Female 4 way M12 5 m
- Phoenix Contact Straight M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Straight to Female 3 way M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m
- HARTING Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way M12 Actuator/Sensor Cable, 5 m
