Phoenix Contact Free Cable End to Female 5 way Angled Socket M12, Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 496-774
- Mfr. Part No.:
- 1415690
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-774
- Mfr. Part No.:
- 1415690
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.5m | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.5m | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is engineered to offer robust connectivity in demanding industrial environments. Designed with five positions, it facilitates seamless data transmission while ensuring durable performance with its PVC, black RAL 9005 construction. The cable features an angled M12 socket that is A-coded, adding flexibility for installation in tight spaces.
Crafted from high quality PVC for enhanced durability
Integrated LEDs enable immediate status feedback
Offers a length of 1 5 m for versatile installation options
Includes a simple coding system to ensure accurate connections
Resistant to environmental factors with multiple IP rating options
Supports simplified troubleshooting through visual indicators
Optimised for insertion and withdrawal cycles exceeding 100 for longevity
Meets stringent industry standards to guarantee quality and safety
Related links
- Phoenix Contact Straight M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Straight to Female 3 way M12 1.5 m
- Phoenix Contact 4 way Straight M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Straight to Female 3 way M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Straight M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Straight M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Straight M12 Actuator/Sensor Cable, 15 m
- Phoenix Contact Straight M12 Actuator/Sensor Cable, 3 m
