Phoenix Contact Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 509-797
- Mfr. Part No.:
- 1224204
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.23
(exc. GST)
$84.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $77.23 |
| 10 + | $71.05 |
*price indicative
- RS Stock No.:
- 509-797
- Mfr. Part No.:
- 1224204
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable showcases exceptional design and engineering, tailored for demanding automation applications. Built from high-quality PUR materials, it boasts halogen-free construction that ensures environmental compliance while ensuring reliability in harsh conditions. With advanced shielding technology, this cable effectively neutralises electromagnetic interference, maintaining signal integrity.
High resistance to oils chemicals and UV radiation enhances longevity
Wide ambient temperature range ensures reliable operation in extreme conditions
IP65 and IP67 ratings provide protection against dust and water ingress
Related links
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M8 1.5 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 1.5 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 1.5 m
