Molex Female 4 way Straight to Pigtail Industrial Automation Cable Assembly, 0.05 m
- RS Stock No.:
- 508-262
- Mfr. Part No.:
- 1201095001
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
$299.29
(exc. GST)
$329.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $299.29 | $29.929 |
*price indicative
- RS Stock No.:
- 508-262
- Mfr. Part No.:
- 1201095001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120109 | |
| Product Type | Industrial Automation Cable Assembly | |
| Cable Length | 0.05m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Pigtail | |
| Voltage | 125 V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHSIEC 61249-2-21IPC 1752A Class CIPC 1752A Class DchemSHERPA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120109 | ||
Product Type Industrial Automation Cable Assembly | ||
Cable Length 0.05m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Pigtail | ||
Voltage 125 V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHSIEC 61249-2-21IPC 1752A Class CIPC 1752A Class DchemSHERPA | ||
- COO (Country of Origin):
- PL
The TE Connectivity Ultra-Lock (M12) Ethernet receptacle is engineered for robust performance in circular industrial connector applications. Designed to provide reliable connectivity, this product features four poles with a female D-coded configuration, making it ideal for a range of demanding environments. Its compact length of 0.050m (1.97 inch) ensures space efficiency while maintaining adherence to stringent safety standards. Crafted from nickel-plated brass, it not only boasts excellent durability but is also compliant with both EU RoHS and REACH regulations, thus underscoring its commitment to environmental responsibility.
IP67 rating ensures protection against dust and water ingress
Internal thread coupling type provides a secure connection
Nickel plated brass construction enhances durability and corrosion resistance
Designed for ease of installation with a female straight orientation
Compliant with multiple safety and environmental standards for peace of mind
Related links
- Molex Female 17 way Straight to Pigtail Industrial Automation Cable Assembly, 0.5 m
- Molex Female M12 300 mm
- Molex Female Ultra-Lock to Male Pigtail Industrial Automation Cable Assembly, 1 m
- Molex Female 3 way M8 2 m
- Molex Female 5 way M12 5 m
- Molex Female M12 15 m
- Molex Female M12 5 m
- Molex Male 8 way M12 0.3 m
