Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 496-073
- Mfr. Part No.:
- 1442858
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,845.16
(exc. GST)
$3,129.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,845.16 | $56.903 |
*price indicative
- RS Stock No.:
- 496-073
- Mfr. Part No.:
- 1442858
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable offers a reliable and efficient solution for connecting sensor and actuator devices. Designed with a 4-position structure, it features halogen-free PUR insulation, ensuring durability and environmental safety. This cable stands out for its robustness in diverse applications, from automation systems to industrial environments. With a cable length of 1.5 metres, it provides flexibility in installation while maintaining a secure connection through its straight M12 plug and socket configuration. Ideal for demanding operational conditions, this cable ensures dependable performance with its IP65, IP67, and IP68 protection ratings, making it suitable for use in challenging environments. This product is an essential component for professionals seeking quality and reliability in their automation tasks.
Supports a wide range of applications, making it versatile for various industrial needs
Constructed with a halogen-free design for enhanced safety and compliance with environmental regulations
Boasts multiple protection ratings, ensuring resilience against moisture and dust
Equipped with a robust M12 connector, promoting secure and durable connections
Designed to withstand extreme temperatures, catering to diverse operational environments
Utilises high-quality materials that contribute to its long-lasting performance
Features easy installation with a straightforward plug-and-socket configuration
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
