Phoenix Contact Female 5 way M12, Straight to 5 way Straight Actuator/Sensor Cable, 10 m

Subtotal (1 pack of 50 units)*

$9,947.31

(exc. GST)

$10,942.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$9,947.31$198.946

*price indicative

RS Stock No.:
497-181
Mfr. Part No.:
1405343
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

Particulate Organic Carbon

Cable Length

10m

Jacket Colour

Black

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Gender A

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

300V

IP Rating

IP65, IP67

Standards/Approvals

DIN EN 50265-2-1, DIN EN 50267-2-1, EN 50268-2, IEC 60332-1, IEC 60754-1, IEC 61034

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 5-position cable. It features a free cable end on one side and a straight M12 socket with A coding on the other. The cable has a length of 10 meters.

Outer sheath, material POC

External sheath, color black RAL 9005

Conductor material Tin-plated Cu litz wires

Material wire insulation POC

Single wire with color black 1, black 2, black 3, black 4, black 5

Overall twist 5 wires around filler to the core

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy