Phoenix Contact Free Cable End to Female 5 way Angled Socket M12, Angled Socket M12 Actuator/Sensor Cable, 1.5 m

Bulk discount available

Subtotal (1 unit)*

$37.78

(exc. GST)

$41.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$37.78
10 +$34.76

*price indicative

RS Stock No.:
280-996
Mfr. Part No.:
1415690
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

1.5m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Type A

Free Cable End

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Angled Socket M12, Angled Socket M12

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is expertly designed for versatile use in industrial settings. With its robust 5-position configuration and durable PVC material, it ensures reliable connections and seamless data transfer between devices. The integration of three status LEDs offers immediate visual feedback, enhancing diagnostic capabilities during operation.

Suitable for a wide range of operating temperatures for versatile deployments

Compliant with stringent environmental standards for safe usage

Offers high insulation resistance for increased electrical safety

Supports swift diagnostics to minimise downtime and maintenance costs

Related links