Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way M8, M8, Straight, Straight Sensor Actuator
- RS Stock No.:
- 496-771
- Mfr. Part No.:
- 1415673
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 496-771
- Mfr. Part No.:
- 1415673
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M8, M8, Straight, Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M8, M8, Straight, Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is engineered for robust connectivity, tailored specifically for industrial applications. Designed with durability in mind, it features a straight M12 plug on one end and a straight M8 socket on the other, ensuring quick and reliable connections for a wide array of machinery and control systems. The cable, coated in a resilient black PVC material, not only enhances its aesthetic appeal but also provides excellent flexibility and resistance to environmental factors.
Constructed with high quality PVC for enhanced durability
Supports easy installation in diverse industrial environments
Ensures reliable performance across varying temperatures
Features four positions for versatile connectivity
Guaranteed 100% electrically tested for safety
Lightweight design facilitates handling without compromising strength
Compatible with standard M12 and M8 connectors for broad application
Resistant to oil and environmental stress for long lasting use
Related links
- Phoenix Contact Male 4 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 4 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 4 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M8 3 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
