Phoenix Contact Male 4 way Deutsch, Deutsch, Straight, Straight to Female 4 way Straight, Straight Actuator/Sensor
- RS Stock No.:
- 496-645
- Mfr. Part No.:
- 1415019
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-645
- Mfr. Part No.:
- 1415019
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Straight | |
| Voltage | 48 V ac, 48 V dc | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight, Straight | ||
Voltage 48 V ac, 48 V dc | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is expertly crafted for use in mobile hydraulics applications, ensuring reliable connectivity in demanding environments. Designed with a robust PUR halogen-free material, it offers superior durability while maintaining a lightweight profile. The cable features innovative clip locking DEUTSCH connectors to guarantee secure connections, facilitating seamless integration into your systems. Its exceptional insulation resistance and operational capacities ensure consistent performance under various conditions.
Robust against extreme temperatures ensuring reliable performance
Flexible structure accommodates dynamic installations
Lightweight design facilitates easier handling and installation
Constructed to withstand mechanical stresses in demanding environments
Related links
- Phoenix Contact Male 4 way Plug to Female 4 way Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Threaded to Female 4 way Straight M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M8 to 4 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Straight Plug M12 to 4 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Straight Plug M8 to Female 4 way Angled Socket M12 SPEEDCON Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to Female 4 way Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 4 way Plug to Female 4 way Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way Plug to Female 4 way Actuator/Sensor Cable, 0.3 m
