Phoenix Contact Male 4 way M8, M8, Right Angle, Right Angle to Female 4 way M8, M8, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 496-626
- Mfr. Part No.:
- 1415579
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-626
- Mfr. Part No.:
- 1415579
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M8, M8, Straight, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 48, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M8, M8, Straight, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 48, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to enhance connectivity in diverse industrial applications. Engineered for reliability and efficiency, this cable integrates seamlessly with M8 connectors, providing stability in demanding environments. With its robust PVC construction and a sleek black finish, it offers exceptional performance across a broad temperature range, making it ideal for both fixed and flexible installations. The thoughtful design ensures easy installation and removal, while maintaining strong electrical conductivity, essential for modern automation and control systems.
Ensures high electrical conductivity for reliable signal transmission
Temperature range flexibility accommodates various operational settings
Lightweight design enhances ease of handling during installation
Manufactured to comply with rigorous industry standards for safety
Related links
- Phoenix Contact Male 4 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Right Angle M8 Actuator/Sensor Cable, 1.5 m
