Phoenix Contact Male 4 way M8, M8, Right Angle, Right Angle to 4 way Straight, Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 496-623
- Mfr. Part No.:
- 1415548
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-623
- Mfr. Part No.:
- 1415548
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14155 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS, IEC 61076-2-104 (M8), REACH SVHC, UL AWM Style 2464/1729 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14155 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Number of Contacts B 4 | ||
Connector Type B Straight, Unterminated | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS, IEC 61076-2-104 (M8), REACH SVHC, UL AWM Style 2464/1729 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to provide reliable connectivity in various industrial environments. Manufactured with high-quality PVC materials, it offers durability and flexibility, making it ideal for applications requiring robust performance. The angled M8 plug ensures efficient space-saving installation, while the cable length of 5 metres provides generous reach for your connections.
Designed for a broad temperature range for versatility in applications
Electrical insulation resistance exceeds industry standards for added reliability
Compact design with an external cable diameter of 4.40 mm for streamlined integration
Long insertion/withdrawal cycles contribute to extended product life
Versatile compatibility with a variety of devices and automation systems
Certified by UL and cUL for assured quality and safety compliance
Related links
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 Right Angle M8 Straight Actuator/Sensor
