Phoenix Contact Free Cable End, Free Cable End to Female 5 way M12, M12, Straight, Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 496-519
- Mfr. Part No.:
- 1424958
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-519
- Mfr. Part No.:
- 1424958
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to offer reliable connectivity in industrial applications. Tailored for flexibility and performance, it features a 5-position configuration, ensuring that it can efficiently accommodate various electrical connections. The cable is robustly constructed from PVC and encased in a sleek yellow sheath, providing both visibility and durability in a range of environments. With a resistance to temperatures from -30 °C to 105 °C, this cable is built to perform under demanding conditions. Its self-extinguishing properties enhance safety during operation, making it an ideal choice for automation and control systems. The inclusion of high-quality materials ensures long-lasting durability and consistent performance, further positioning this cable as a top choice for professionals seeking dependable solutions in their projects.
Designed with a standard application in mind this cable guarantees adaptability across various settings
The uncomplicated free cable end design promotes easy installation and integration with existing equipment
A coding type ensures correct polarity preventing potential connection errors
Constructed to withstand harsh environmental conditions offering excellent resistance to moisture and chemicals
The yellow outer sheath enhances visibility reducing the risk of accidents in busy work environments
Exceptional insulation resistance ensures a higher level of electrical safety
Lightweight yet robust this cable aids in streamlined installation without compromising on strength
Complies with international standards ensuring consistent performance and quality assurance
Related links
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
