Phoenix Contact Male 4 way M12, M12, Straight, Straight to Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 496-508
- Mfr. Part No.:
- 1424896
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-508
- Mfr. Part No.:
- 1424896
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14248 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14248 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is meticulously designed for seamless connectivity in various applications. Engineered with a robust PVC outer sheath in striking yellow, it delivers both durability and high visibility in industrial environments. The cable features a plug straight M12 connector with A coding, perfectly suited for reliable connections in sensor and actuator setups. With a generous length of 5 metres, it offers flexibility in routing while maintaining optimal signal integrity. Its construction includes 4 positions, making it ideal for a diverse range of standard applications in the industry. Whether for automation processes or electrical installations, this cable embodies the perfect blend of function and reliability, meeting the high standards expected from phoenix contact products.
Four position configuration ensures versatility across various system requirements
The PVC material is not only robust but also provides significant resistance to wear and tear
Compatible with M12 connectors for easy integration into existing systems
Designed to operate efficiently across a wide temperature range enhancing its adaptability
Equipped with a flame resistant outer sheath for added safety in industrial settings
Lightweight design aids in simple handling and installation promoting efficiency during setup
Manufactured to comply with high environmental standards reflecting a commitment to sustainability
Related links
- Phoenix Contact Male 4 way M12 Straight 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
