Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 496-507
- Mfr. Part No.:
- 1424893
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-507
- Mfr. Part No.:
- 1424893
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Cable Length | 1.5m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Cable Length 1.5m | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to meet the diverse needs of industrial applications. Constructed with durable PVC and featuring a vibrant yellow colour, this cable is both functional and visually distinct. It comprises four positions and is equipped with M12 connectors, ensuring a secure and reliable connection. The cable's length of 1.5 metres adds flexibility in installations, making it suitable for varied environments. Its robust construction is complemented by features ensuring high operational reliability, including an IP65 to IP68 degree of protection for resilience against environmental factors. This product stands out not only for its technical specifications but also for its compliance with industry standards, making it a dependable choice for professionals seeking quality and performance in their automation solutions.
Designed for optimal performance in sensor and actuator applications
Features robust PVC insulation for enhanced durability and flexibility
Yellow outer sheath allows for easy identification in complex installations
M12 connectors facilitate quick and secure connections
Offers protection against dust and water with a high degree of ingress protection
Capable of operating in a wide temperature range ensuring reliability in extreme conditions
Constructed to meet international standards for seamless integration into various systems
Lightweight design makes handling and installation effortless
