Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 270-175
- Mfr. Part No.:
- 1403253
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,701.10
(exc. GST)
$1,871.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,701.10 |
| 10 - 24 | $1,564.60 |
| 25 + | $1,411.47 |
*price indicative
- RS Stock No.:
- 270-175
- Mfr. Part No.:
- 1403253
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M8 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is designed for reliable connectivity in various applications, ensuring optimal performance and durability. Featuring a robust PVC construction, the cable is available with a free cable end and a socket angled M8 connector for versatile installation options. This product excels in environments requiring high electrical integrity and ease of use.
Designed to simplify connectivity with a free cable end option
M8 socket connector provides a stable secure connection
Manufactured to meet stringent industry compliance standards
Related links
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 5 m
