Phoenix Contact Free Cable End, Free Cable End to Female 3 way Angled Socket M12, Angled Socket M12 Actuator/Sensor
- RS Stock No.:
- 496-472
- Mfr. Part No.:
- 1425109
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-472
- Mfr. Part No.:
- 1425109
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PVC | |
| Cable Length | 20m | |
| Jacket Colour | Yellow | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PVC | ||
Cable Length 20m | ||
Jacket Colour Yellow | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable designed to meet the demands of both industrial and commercial applications. With a robust construction featuring a PVC outer sheath, this cable guarantees durability and performance under challenging conditions. It supports a cable length of 20 metres, providing flexibility in installation without compromising on connectivity. The Sensor and actuator cable is engineered with a free cable end and an angled M12 socket, ensuring secure connections in tight spaces. With its 3-position design and A coding, it facilitates reliable signal transmission and is ideal for use in automation technologies and control systems.
Angled M12 socket design allows for easy installation in confined spaces
Free cable end provides versatile connectivity options
UL 94 HB flammability rating enhances safety in operational environments
Compatible with a wide range of automation technologies
Related links
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
