Phoenix Contact Male 3 way Plug to Straight, Straight Sensor Actuator Cable, 3 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-419
Mfr. Part No.:
1415000
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14150

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

3m

Connector Type A

Plug

Connector Gender A

Male

Number of Contacts A

3

Connector Type B

Straight, Straight

Voltage

48V ac, 48V ac

IP Rating

IP67, IP69K

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the challenges of mobile hydraulic applications. Expertly crafted for seamless connectivity, this cable features a three-position configuration and a robust PUR construction that is both halogen-free and UV-resistant. Its straight DEUTSCH DT04-3P plug guarantees a secure connection, while the flexible cable conduit allows for effortless installation in various environments.

IP67 and IP69K ratings provide superior protection against dust and water ingress

Complies with stringent flammability ratings for safety

Dynamic load capacity increases reliability in high movement scenarios

Conductor design facilitates optimal signal transmission over long distances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy