Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way M8, M8, Straight, Straight Sensor Actuator
- RS Stock No.:
- 496-399
- Mfr. Part No.:
- 1415537
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-399
- Mfr. Part No.:
- 1415537
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8, M8, Straight, Straight | |
| Voltage | 60V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8, M8, Straight, Straight | ||
Voltage 60V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to cater to demanding industrial environments. Built with a durable PVC exterior and an array of insulating materials, this cable ensures high resilience against wear and tear, whilst maintaining optimal performance in various applications. The inclusion of high-quality connectors, specifically an angled M12 plug and a straight M8 socket, guarantees secure connections and mitigates the risk of disconnections under movement.
Minimal bending radius requirements allow for flexible installation options
Electrical properties include high insulation resistance for safer operation
Lightweight design promotes ease of handling during installation
Molded connectors facilitate stress relief and protect against mechanical strain
Related links
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
