Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 494-788
- Mfr. Part No.:
- 1415524
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-788
- Mfr. Part No.:
- 1415524
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 3 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for robust and reliable connectivity in various industrial applications. Featuring a 3-position M12 connector with straight and angled configurations, this cable ensures seamless integration with your systems. Made from high-quality PVC in a striking black colour, it promises durability while maintaining a flexible performance across a wide range of temperatures.
Designed to withstand significant variations in ambient temperature
Equipped for high electrical performance with minimal conductor resistance
Compact design curated for efficient space saving installations
Maintains mechanical integrity through high insertion/withdrawal cycle ratings
Complies with international standards for quality assurance
Related links
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way Straight Angled Socket M12 Sensor Actuator
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12
