Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-739
Mfr. Part No.:
1416100
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Material

Polyurethane

Cable Length

0.3m

Jacket Colour

Orange

Number of Contacts A

5

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12, M12, Straight, Straight

Voltage

48 V ac, 60 V dc

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable excels in facilitating reliable connections for robotics and drag chains with its unique design and high-quality materials. Engineered for flexibility and durability, this cable meets the rigorous demands of industrial environments, ensuring optimal performance and safety. The PUR halogen-free construction not only enhances its resilience against welding splatter but also contributes to environmental safety, making it suitable for a variety of applications. The bright orange sheath allows for high visibility, promoting safety and ease of identification in complex setups. Designed specifically with a 5-position connector, this cable provides compatibility with M12 interfaces, ensuring versatile deployment across smart manufacturing environments. Its lightweight design makes it easy to handle without compromising strength or reliability, making it an excellent choice for both new installations and upgrades.

PUR material ensures maximum flexibility even in challenging conditions

Halogen free design promotes safer operation and environmental compliance

The robust outer sheath is resistant to welding splatter enhancing durability

Highly visible orange colour improves identification in complex systems

Meets stringent standards enhancing the reliability of industrial applications

Designed for plug compatibility with straight M12 connectors simplifying integration

Resistant to hydrocarbons and microbe attack ensuring longevity in diverse applications

Built for a wide temperature range accommodating various environmental conditions

Related links