Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 282-213
- Mfr. Part No.:
- 1416100
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$42.82
(exc. GST)
$47.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $42.82 |
| 10 + | $39.39 |
*price indicative
- RS Stock No.:
- 282-213
- Mfr. Part No.:
- 1416100
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Cable Length | 0.3m | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 48 V ac, 60 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Cable Length 0.3m | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Voltage 48 V ac, 60 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed to cater to demanding applications such as robots and drag chains. Crafted with a PUR outer sheath, it is halogen-free and built to withstand welding splatter, making it ideal for use in harsh industrial environments. The 5-position design facilitates robust connections, while its compact 0.3 m length ensures versatility in tight spaces.
IP65 IP67 and IP68 ratings provide superior protection against dust and water ingress
Available in vibrant orange for high visibility in work environments
Free from harmful substances ensuring compliance with safety regulations
Related links
- Phoenix Contact Male 5 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 Straight M12 0.6 m
- Phoenix Contact Male 5 way M12 Straight M12 0.3 m
- Phoenix Contact Male 3 way M12 Straight to Female 3 way M12 Straight 5
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Straight to Female 5 way M12 Straight 2 m
- Phoenix Contact Straight to Female 5 way M12 Straight 20 m
