Phoenix Contact Free Cable End, Free Cable End to Female 3 way Angled Socket M12, Angled Socket M12 Actuator/Sensor
- RS Stock No.:
- 493-688
- Mfr. Part No.:
- 1414575
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-688
- Mfr. Part No.:
- 1414575
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact state of the art sensor or actuator cable designed for robust connectivity within industrial automation systems. Featuring a 3-position configuration and crafted from high-quality PVC, this cable is engineered for reliable performance in a variety of demanding environments. With an angled M12 socket connection and dual LED indicators, it provides enhanced visibility for operational status, catering to modern automation needs. This cable excels in facilitating efficient signal transmission while maintaining protection against environmental factors. Whether deployed in manufacturing or process automation, this product is tailored to meet the specific challenges of contemporary industrial applications.
Equipped with dual LEDs for clear status indication
Designed with a high degree of mechanical resilience
Offers flexible installation options for various applications
Manufactured from durable materials to ensure long-lasting performance
Meets stringent compliance standards for enhanced safety
Provides various protection ratings suited for demanding environments
Compatible with a range of automation components to ensure seamless integration
Related links
- Phoenix Contact Straight to Female 3 way M12 10 m
- Phoenix Contact Straight to Female 4 way M12 10 m
- Phoenix Contact Straight M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Straight to Female 3 way M12 1.5 m
- Phoenix Contact Straight to Female 3 way M12 2 m
- Phoenix Contact Straight to Female 3 way M12 3 m
- Phoenix Contact Straight to Female 3 way M12 20 m
- Phoenix Contact Straight M12 Actuator/Sensor Cable, 15 m
