Phoenix Contact Male 5 way M12, M12, Right Angle, Right Angle to Female 5 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 493-658
- Mfr. Part No.:
- 1424981
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-658
- Mfr. Part No.:
- 1424981
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Number of Contacts A 5 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is expertly designed for efficient signal transmission in automation applications. Crafted with robust PVC material, this cable not only offers flexibility but also durability, ensuring reliable performance across a range of environments. With its angled M12 plug and socket, it easily integrates into existing systems, enhancing connectivity without cumbersome adjustments. The cable's 5-position configuration and nominal voltage of 48 V AC make it ideal for various industrial uses, including machine building and control cabinets. Whether youre in need of dependable connections for e-mobility or process automation, this product stands out for its enhanced safety features and environmental resilience, providing an efficient solution for modern infrastructure needs.
Designed for standard and U S applications
Features a 5 position configuration for efficient connectivity
Integrates seamlessly with M12 plug and socket systems
Offers ambient protection ratings of IP65 IP67 and IP68
Resistant to a range of temperatures and environmental conditions
Employs nickel plated copper contacts for improved conductivity
Supports a high degree of pollution and overvoltage category II
Constructed with self extinguishing flammable materials for safety
Boasts minimal bending radius specifications for enhanced flexibility
Related links
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
