Phoenix Contact 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 493-412
- Mfr. Part No.:
- 1400420
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$18.55
(exc. GST)
$20.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.55 |
| 10 - 24 | $17.06 |
| 25 + | $15.38 |
*price indicative
- RS Stock No.:
- 493-412
- Mfr. Part No.:
- 1400420
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30 V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30 V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator cable is a 4-position, halogen-free PUR cable in black-gray (RAL 7021). It features a free cable end on one side and a straight M12 socket with A coding on the other. The cable has a length of 1 meter.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to 4 way Free End Sensor Actuator Cable, 1 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 1 m
- Phoenix Contact 4 way Free Cable End to 4 way Angled Socket M12 Sensor Actuator Cable, 45 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
