Phoenix Contact Male 5 way Straight Plug M12 to M12, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 493-265
- Mfr. Part No.:
- 1404042
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-265
- Mfr. Part No.:
- 1404042
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | Polypropylene, Ethylene Propylene Diene Monomer | |
| Connector Type A | Straight Plug M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | RoHS, IEC 61076 2 101, FDA 21 CFR 177.2600, EAC | |
| IP Rating | IP68, IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material Polypropylene, Ethylene Propylene Diene Monomer | ||
Connector Type A Straight Plug M12 | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B M12, Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals RoHS, IEC 61076 2 101, FDA 21 CFR 177.2600, EAC | ||
IP Rating IP68, IP65, IP67, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 5-position PP-EPDM halogen-free cable in gray RAL 7035 with a straight M12 plug with A coding on a free cable end a 5 m cable length a hygienic design and a high-grade steel knurl.
Easy and safe 100 % electrically tested plug-in components
Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
Contamination can be detected quickly thanks to the light color
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 2 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
