Phoenix Contact Free Cable End to Female 5 way Angled Socket M12, Angled Socket M12 Actuator/Sensor Cable, 1.5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-622
Mfr. Part No.:
1415686
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Cable Length

1.5m

Jacket Material

PVC

Connector Type A

Free Cable End

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Angled Socket M12, Angled Socket M12

Voltage

48V ac, 60V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed for reliability and efficiency in various industrial applications. With a robust 5-position layout and a durable PVC construction in classic black, this cable guarantees optimal performance in challenging environments. The innovative angled M12 socket connection ensures easy installation and a secure fit, making it an ideal solution for connecting sensors and actuators seamlessly. Additionally, the cable length of 1.5 meters provides ample reach for your connectivity needs, facilitating a clean and organised wiring setup.

Designed for easy installation with an angled M12 socket connection

Constructed from high-quality PVC for durability and longevity

Comprehensive overvoltage protection safeguards your equipment

High insulation resistance ensures safe operation over time

Meets international standards ensuring compatibility in various applications

Lightweight design facilitates large-scale installations without compromising on strength

Versatile use in a wide range of industrial automation processes

Built to withstand ambient temperature ranges from -25 °C to 90 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy