Phoenix Contact Male 4 way M8, M8, Right Angle, Right Angle to Female 4 way M8, M8, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 280-383
- Mfr. Part No.:
- 1415578
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$38.56
(exc. GST)
$42.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $38.56 |
| 10 + | $35.48 |
*price indicative
- RS Stock No.:
- 280-383
- Mfr. Part No.:
- 1415578
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | M8, M8, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 48 V ac, 60 V dc | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B M8, M8, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 48 V ac, 60 V dc | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is designed for robust performance in industrial applications, offering a reliable connection for a variety of devices. Constructed with durable materials, it guarantees both dependability and ease of use, making it an excellent choice for environments where performance and safety are paramount.
Designed to withstand a broad temperature range for reliable operation
Offers durable materials that withstand harsh applications
Incorporates a standard connection type for universal compatibility
Backed by comprehensive approvals for international compliance
Related links
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M8 to 4 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Straight Socket M8 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Straight Socket M8 Actuator/Sensor Cable, 500 mm
