Phoenix Contact Male 3 way Straight Plug M8 to M8, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 488-490
- Mfr. Part No.:
- 1521630
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-490
- Mfr. Part No.:
- 1521630
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | Straight Plug M8 | |
| Number of Contacts A | 3 | |
| Connector Type B | M8, Straight | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A Straight Plug M8 | ||
Number of Contacts A 3 | ||
Connector Type B M8, Straight | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable represents a premium solution designed for robust and reliable connectivity in various applications. Built with a focus on performance and safety, this cable features a 3 position configuration that ensures optimal signal transmission while effectively mitigating interference. The product boasts a PUR halogen free jacket that not only enhances its durability but also its environmental compliance. With a cable length of 5 metres and a shielded design, it offers the flexibility needed for both fixed and flexible installations, making it suitable for demanding industrial environments. The straight M8 plug connection facilitates an easy and secure fit, ensuring seamless integration into existing systems. Its reliable construction is backed by stringent quality tests, ensuring high performance even in challenging conditions.
Highly resistant to oils acids and various solvents
Designed to endure a wide range of ambient temperatures
Provides excellent protection against electromagnetic interference
Compliance with international safety standards for peace of mind
User friendly design simplifies installation and maintenance
Related links
- Phoenix Contact Male 3 way Straight Plug M8 to M8 5 m
- Phoenix Contact Male 8 way Straight Plug M8 to M8 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 3 m
