Phoenix Contact Free Cable End to Female 3 way Angled Socket M8, Angled Socket M8 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 488-478
- Mfr. Part No.:
- 1415874
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-478
- Mfr. Part No.:
- 1415874
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14158 | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14158 | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Connector Gender B Female | ||
Voltage 24V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to meet the demanding requirements of modern automation technology. With a robust construction featuring PVC insulation in a sleek black finish, this cable ensures reliable performance in various industrial applications. It is specifically built to facilitate seamless connections between sensors and actuators, featuring a practical 1.5 m length and an angled M8 socket for space-saving efficiency. Equipped with dual LEDs for instant status indication, it enhances operational visibility. The cable is engineered for durability, offering excellent resistance to environmental factors and ensuring a long service life, essential for continuous automation processes.
3-position connectivity supports diverse applications
Free cable end configuration enhances installation flexibility
Robust insulation characteristics facilitate reliable data transmission
IP65 IP67 and IP68 protection ratings ensure exceptional durability
Two integrated status LEDs provide real-time operational feedback
V0 flammability rating for improved safety in hazardous environments
Compatible with standard M8 connector specifications for easy integration
Temperature tolerance from -25 °C to 90 °C accommodates various settings
Related links
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 1.5 m
- Phoenix Contact Free Cable End Angled Socket M8 Sensor Actuator Cable,
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 3 m
