Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 488-124
- Mfr. Part No.:
- 1519891
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-124
- Mfr. Part No.:
- 1519891
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M8 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M8 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed to meet the demanding needs of industrial automation applications. Featuring a robust and halogen free PUR jacket, this cable ensures optimum flexibility and longevity, even in harsh environments. The highly efficient design incorporates a free cable end with a socket angled M8 snap in coupling, providing ease of installation and strong connections. Its three position configuration is ideal for a range of control and monitoring functions, making it suitable for various applications, from machine building to automation. Built to perform under extreme conditions, this product boasts a wide operational temperature range and high resistance to oils, acids and UV radiation, ensuring reliable operation wherever it is deployed.
Flexible design allows for easy installation in tight spaces
High resistance to a variety of environmental factors enhances durability
Meets strict industry standards for reliable performance
Offers strong protection against mechanical stresses
Ensures high operational efficiency with a nominal current rating of 4 A
Related links
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 5 m
